
FMM7G20US60I | |
|---|---|
DigiKey Part Number | 2156-FMM7G20US60I-ND |
Manufacturer | Fairchild Semiconductor |
Manufacturer Product Number | FMM7G20US60I |
Description | IGBT MODULE 600V 20A 89W |
Customer Reference | |
Detailed Description | IGBT Module Three Phase Inverter with Brake 600 V 20 A 89 W Through Hole |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Fairchild Semiconductor | |
Series | - | |
Packaging | Bulk | |
Part Status | Obsolete | |
IGBT Type | - | |
Configuration | Three Phase Inverter with Brake | |
Voltage - Collector Emitter Breakdown (Max) | 600 V | |
Current - Collector (Ic) (Max) | 20 A | |
Power - Max | 89 W | |
Vce(on) (Max) @ Vge, Ic | 2.7V @ 15V, 20A | |
Current - Collector Cutoff (Max) | 250 µA | |
Input Capacitance (Cies) @ Vce | 1.277 nF @ 30 V | |
Input | Three Phase Bridge Rectifier | |
NTC Thermistor | Yes | |
Operating Temperature | -40°C ~ 150°C (TJ) | |
Mounting Type | Through Hole | |
Package / Case | Module | |
Supplier Device Package | - |
| Bulk: | 34 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 9 | 27,53889 € | 247,85 € |
| Unit Price without VAT: | 27,53889 € |
|---|---|
| Unit Price with VAT: | 32,77128 € |

