
FMG1G400US60H | |
|---|---|
DigiKey Part Number | 2156-FMG1G400US60H-ND |
Manufacturer | Fairchild Semiconductor |
Manufacturer Product Number | FMG1G400US60H |
Description | IGBT MODULE 600V 400A 1136W |
Customer Reference | |
Detailed Description | IGBT Module Single 600 V 400 A 1136 W Chassis Mount |
Datasheet | Datasheet |
Category | Vce(on) (Max) @ Vge, Ic 2.7V @ 15V, 400A |
Manufacturer Fairchild Semiconductor | Current - Collector Cutoff (Max) 250 µA |
Packaging Bulk | Input Standard |
Part Status Active | NTC Thermistor No |
Configuration Single | Operating Temperature -40°C ~ 150°C (TJ) |
Voltage - Collector Emitter Breakdown (Max) 600 V | Mounting Type Chassis Mount |
Current - Collector (Ic) (Max) 400 A | Package / Case Module |
Power - Max 1136 W |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 | 100,42333 € | 301,27 € |
| Unit Price without VAT: | 100,42333 € |
|---|---|
| Unit Price with VAT: | 119,50376 € |

