
FMBA14 | |
|---|---|
DigiKey Part Number | 2156-FMBA14-ND |
Manufacturer | Fairchild Semiconductor |
Manufacturer Product Number | FMBA14 |
Description | TRANS 2NPN 30V 1.2A SUPERSOT-6 |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor Array 2 NPN (Dual) 30V 1.2A 1.25MHz 700mW Surface Mount SuperSOT™-6 |
Datasheet | Datasheet |
Category | DC Current Gain (hFE) (Min) @ Ic, Vce 20000 @ 100mA, 5V |
Manufacturer Fairchild Semiconductor | Power - Max 700mW |
Packaging Bulk | Frequency - Transition 1.25MHz |
Part Status Active | Operating Temperature -55°C ~ 150°C (TJ) |
Transistor Type 2 NPN (Dual) | Mounting Type Surface Mount |
Current - Collector (Ic) (Max) 1.2A | Package / Case SOT-23-6 Thin, TSOT-23-6 |
Voltage - Collector Emitter Breakdown (Max) 30V | Supplier Device Package SuperSOT™-6 |
Vce Saturation (Max) @ Ib, Ic 1.5V @ 100µA, 100mA | Base Product Number |
Current - Collector Cutoff (Max) 100nA (ICBO) |
| Bulk: | 5139 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.165 | 0,22097 € | 257,43 € |
| Unit Price without VAT: | 0,22097 € |
|---|---|
| Unit Price with VAT: | 0,26295 € |

