
FM93C86ACLM8 | |
|---|---|
DigiKey Part Number | 2156-FM93C86ACLM8-ND |
Manufacturer | Fairchild Semiconductor |
Manufacturer Product Number | FM93C86ACLM8 |
Description | IC EEPROM 16KBIT MICROWIRE 8SOIC |
Customer Reference | |
Detailed Description | EEPROM Memory IC 16Kbit Microwire 250 kHz 8-SOIC |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Memory Type | Non-Volatile | |
Memory Format | ||
Technology | EEPROM | |
Memory Size | ||
Memory Organization | 1K x 16, 2K x 8 | |
Memory Interface | Microwire | |
Clock Frequency | 250 kHz | |
Write Cycle Time - Word, Page | 15ms | |
Voltage - Supply | 2.7V ~ 5.5V | |
Operating Temperature | 0°C ~ 70°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 8-SOIC | |
Base Product Number |
| Bulk: | 1235 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 505 | 0,50776 € | 256,42 € |
| Unit Price without VAT: | 0,50776 € |
|---|---|
| Unit Price with VAT: | 0,60423 € |

