
FM93C66VM8 | |
|---|---|
DigiKey Part Number | 2156-FM93C66VM8-ND |
Manufacturer | Fairchild Semiconductor |
Manufacturer Product Number | FM93C66VM8 |
Description | IC EEPROM 4KBIT MICROWIRE 8SOIC |
Customer Reference | |
Detailed Description | EEPROM Memory IC 4Kbit Microwire 1 MHz 8-SOIC |
Datasheet | Datasheet |
Category | Memory Interface Microwire |
Mfr | Clock Frequency 1 MHz |
Packaging Bulk | Write Cycle Time - Word, Page 10ms |
Part Status Active | Voltage - Supply 4.5V ~ 5.5V |
DigiKey Programmable Not Verified | Operating Temperature -40°C ~ 125°C (TA) |
Memory Type Non-Volatile | Mounting Type Surface Mount |
Memory Format | Package / Case |
Technology EEPROM | Supplier Device Package 8-SOIC |
Memory Size | Base Product Number |
Memory Organization 256 x 16 |
| Bulk: | 1348 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 298 | 0,86527 € | 257,85 € |
| Unit Price without VAT: | 0,86527 € |
|---|---|
| Unit Price with VAT: | 1,02967 € |

