EEPROM Memory IC 4Kbit Microwire 250 kHz 8-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FM93C66LZM8X

DigiKey Part Number
2156-FM93C66LZM8X-ND
Manufacturer
Fairchild Semiconductor
Manufacturer Product Number
FM93C66LZM8X
Description
IC EEPROM 4KBIT MICROWIRE 8SOIC
Customer Reference
Detailed Description
EEPROM Memory IC 4Kbit Microwire 250 kHz 8-SOIC
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Bulk
Part Status
Obsolete
DigiKey Programmable
Not Verified
Memory Type
Non-Volatile
Memory Format
Technology
EEPROM
Memory Size
Memory Organization
256 x 16
Memory Interface
Microwire
Clock Frequency
250 kHz
Write Cycle Time - Word, Page
15ms
Voltage - Supply
2.7V ~ 5.5V
Operating Temperature
0°C ~ 70°C (TA)
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
8-SOIC
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 7.500
Non-Cancelable/Non-Returnable
MARKETPLACE PRODUCT
Will ship in approximately 10 days from Rochester Electronics LLC
A separate 77,34 € flat rate shipping fee will apply
In an effort to support the research and development needs of all customers, we have implemented a maximum purchase limit for this product.
The limit may be purchased every 30 days and any amount over these limits will result in backorder or cancellation of this product.
MAXIMUM PURCHASE LIMIT
Bulk:7500
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
3300,78315 €258,44 €
Unit Price without VAT:0,78315 €
Unit Price with VAT:0,93195 €