
FM93C56EM8X | |
|---|---|
DigiKey Part Number | 2156-FM93C56EM8X-ND |
Manufacturer | Fairchild Semiconductor |
Manufacturer Product Number | FM93C56EM8X |
Description | IC EEPROM 2KBIT MICROWIRE 8SOIC |
Customer Reference | |
Detailed Description | EEPROM Memory IC 2Kbit Microwire 1 MHz 8-SOIC |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Obsolete | |
DigiKey Programmable | Not Verified | |
Memory Type | Non-Volatile | |
Memory Format | ||
Technology | EEPROM | |
Memory Size | ||
Memory Organization | 128 x 16 | |
Memory Interface | Microwire | |
Clock Frequency | 1 MHz | |
Write Cycle Time - Word, Page | 10ms | |
Voltage - Supply | 4.5V ~ 5.5V | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 8-SOIC | |
Base Product Number |
| Bulk: | 27532 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 387 | 0,66292 € | 256,55 € |
| Unit Price without VAT: | 0,66292 € |
|---|---|
| Unit Price with VAT: | 0,78887 € |

