


FM810MS3X | |
|---|---|
DigiKey Part Number | 2156-FM810MS3X-ND |
Manufacturer | Fairchild Semiconductor |
Manufacturer Product Number | FM810MS3X |
Description | IC SUPERVISOR PWR SUP SUPPORT |
Customer Reference | |
Detailed Description | Supervisor Push-Pull, Totem Pole 1 Channel SOT-23 |
Datasheet | Datasheet |
Category | Output Push-Pull, Totem Pole |
Manufacturer Fairchild Semiconductor | Reset Active Low |
Packaging Bulk | Reset Timeout 100ms Minimum |
Part Status Active | Operating Temperature -40°C ~ 85°C (TA) |
DigiKey Programmable Not Verified | Mounting Type Surface Mount |
Type Simple Reset/Power-On Reset | Package / Case TO-236-3, SC-59, SOT-23-3 |
Number of Voltages Monitored 1 | Supplier Device Package SOT-23 |
Voltage - Threshold 4.38V | Base Product Number |
| Bulk: | 22913 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 626 | 0,40796 € | 255,38 € |
| Unit Price without VAT: | 0,40796 € |
|---|---|
| Unit Price with VAT: | 0,48547 € |

