
FM75MM8X | |
|---|---|
DigiKey Part Number | 2156-FM75MM8X-ND |
Manufacturer | Fairchild Semiconductor |
Manufacturer Product Number | FM75MM8X |
Description | SERIAL SWITCH/DIGITAL SENSOR |
Customer Reference | |
Detailed Description | Temp Monitoring System (Sensor) -40°C ~ 125°C Internal Sensor 2-Wire SMBus Output 8-SOIC |
Datasheet | Datasheet |
Category | Output Type 2-Wire SMBus |
Manufacturer Fairchild Semiconductor | Output Alarm No |
Packaging Bulk | Output Fan No |
Part Status Obsolete | Voltage - Supply 2.7V ~ 5.5V |
Function Temp Monitoring System (Sensor) | Operating Temperature -40°C ~ 125°C |
Sensor Type Internal | Mounting Type Surface Mount |
Sensing Temperature -40°C ~ 125°C | Package / Case 8-SOIC (0.154", 3.90mm Width) |
Accuracy ±2°C | Supplier Device Package 8-SOIC |
Topology ADC (Sigma Delta), Comparator, Register Bank | Base Product Number |
| Bulk: | 27651 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 175 | 1,45331 € | 254,33 € |
| Unit Price without VAT: | 1,45331 € |
|---|---|
| Unit Price with VAT: | 1,72944 € |

