
FM3560MT20X | |
|---|---|
DigiKey Part Number | 2156-FM3560MT20X-ND |
Manufacturer | Fairchild Semiconductor |
Manufacturer Product Number | FM3560MT20X |
Description | IC MUX FOR MICRPRO 5BIT 20-TSSOP |
Customer Reference | |
Detailed Description | Multiplexer for Microprocessor IC 20-TSSOP |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Fairchild Semiconductor | |
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Logic Type | Multiplexer for Microprocessor | |
Supply Voltage | 3V ~ 5.5V | |
Number of Bits | 5 | |
Operating Temperature | 0°C ~ 70°C | |
Mounting Type | Surface Mount | |
Package / Case | 20-TSSOP (0.173", 4.40mm Width) | |
Supplier Device Package | 20-TSSOP | |
Base Product Number |
| Bulk: | 42143 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 195 | 1,32533 € | 258,44 € |
| Unit Price without VAT: | 1,32533 € |
|---|---|
| Unit Price with VAT: | 1,57714 € |

