
FM27C010Q90 | |
|---|---|
DigiKey Part Number | 2156-FM27C010Q90-ND |
Manufacturer | Fairchild Semiconductor |
Manufacturer Product Number | FM27C010Q90 |
Description | IC EPROM 1MBIT PARALLEL 32CDIP |
Customer Reference | |
Detailed Description | EPROM - UV Memory IC 1Mbit Parallel 90 ns 32-CDIP |
Datasheet | Datasheet |
Category | Memory Organization 128K x 8 |
Mfr | Memory Interface Parallel |
Packaging Bulk | Access Time 90 ns |
Part Status Obsolete | Voltage - Supply 4.5V ~ 5.5V |
DigiKey Programmable Not Verified | Operating Temperature 0°C ~ 70°C (TA) |
Memory Type Non-Volatile | Mounting Type Through Hole |
Memory Format | Package / Case |
Technology EPROM - UV | Supplier Device Package 32-CDIP |
Memory Size | Base Product Number |
| Bulk: | 1125 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 75 | 3,38267 € | 253,70 € |
| Unit Price without VAT: | 3,38267 € |
|---|---|
| Unit Price with VAT: | 4,02538 € |

