FRAM (Ferroelectric RAM) Memory IC 2Mbit SPI 40 MHz 8-PDIP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FM25V20-PG

DigiKey Part Number
2156-FM25V20-PG-CY-ND
Manufacturer
Manufacturer Product Number
FM25V20-PG
Description
IC FRAM 2MBIT SPI 40MHZ 8DIP
Customer Reference
Detailed Description
FRAM (Ferroelectric RAM) Memory IC 2Mbit SPI 40 MHz 8-PDIP
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Memory Organization
256K x 8
Mfr
Memory Interface
SPI
Series
Clock Frequency
40 MHz
Packaging
Tube
Voltage - Supply
2V ~ 3.6V
Part Status
Obsolete
Operating Temperature
-40°C ~ 85°C (TA)
DigiKey Programmable
Not Verified
Mounting Type
Through Hole
Memory Type
Non-Volatile
Package / Case
Memory Format
Supplier Device Package
8-PDIP
Technology
FRAM (Ferroelectric RAM)
Base Product Number
Memory Size
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 3.370
Non-Cancelable/Non-Returnable
MARKETPLACE PRODUCT
Will ship in approximately 10 days from Rochester Electronics LLC
A separate 77,34 € flat rate shipping fee will apply
All prices are in EUR
Tube
QuantityUnit PriceExt Price
1714,90706 €253,42 €
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:14,90706 €
Unit Price with VAT:17,73940 €