
FM25C040ULEN | |
|---|---|
DigiKey Part Number | 2156-FM25C040ULEN-ND |
Manufacturer | Fairchild Semiconductor |
Manufacturer Product Number | FM25C040ULEN |
Description | IC EEPROM 4KBIT SPI 1MHZ 8DIP |
Customer Reference | |
Detailed Description | EEPROM Memory IC 4Kbit SPI 1 MHz 8-DIP |
Datasheet | Datasheet |
Category | Memory Interface SPI |
Mfr | Clock Frequency 1 MHz |
Packaging Bulk | Write Cycle Time - Word, Page 15ms |
Part Status Active | Voltage - Supply 2.7V ~ 5.5V |
DigiKey Programmable Not Verified | Operating Temperature -40°C ~ 85°C (TA) |
Memory Type Non-Volatile | Mounting Type Through Hole |
Memory Format | Package / Case |
Technology EEPROM | Supplier Device Package 8-DIP |
Memory Size | Base Product Number |
Memory Organization 512 x 8 |
| Bulk: | 2981 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 433 | 0,58642 € | 253,92 € |
| Unit Price without VAT: | 0,58642 € |
|---|---|
| Unit Price with VAT: | 0,69784 € |

