
FM24C256VM8 | |
|---|---|
DigiKey Part Number | 2156-FM24C256VM8-ND |
Manufacturer | Fairchild Semiconductor |
Manufacturer Product Number | FM24C256VM8 |
Description | IC EEPROM 256KBIT I2C 8SOIC |
Customer Reference | |
Detailed Description | EEPROM Memory IC 256Kbit I2C 100 kHz 3.5 µs 8-SOIC |
Datasheet | Datasheet |
Category | Memory Interface I2C |
Mfr | Clock Frequency 100 kHz |
Packaging Bulk | Write Cycle Time - Word, Page 6ms |
Part Status Obsolete | Access Time 3.5 µs |
DigiKey Programmable Not Verified | Voltage - Supply 4.5V ~ 5.5V |
Memory Type Non-Volatile | Operating Temperature -40°C ~ 125°C (TA) |
Memory Format | Mounting Type Surface Mount |
Technology EEPROM | Package / Case |
Memory Size | Supplier Device Package 8-SOIC |
Memory Organization 32K x 8 | Base Product Number |
| Bulk: | 215 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 214 | 1,18986 € | 254,63 € |
| Unit Price without VAT: | 1,18986 € |
|---|---|
| Unit Price with VAT: | 1,41593 € |

