
FM24C256LEN | |
|---|---|
DigiKey Part Number | 2156-FM24C256LEN-ND |
Manufacturer | Fairchild Semiconductor |
Manufacturer Product Number | FM24C256LEN |
Description | IC EEPROM 256KBIT I2C 8DIP |
Customer Reference | |
Detailed Description | EEPROM Memory IC 256Kbit I2C 100 kHz 3.5 µs 8-DIP |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Obsolete | |
DigiKey Programmable | Not Verified | |
Memory Type | Non-Volatile | |
Memory Format | ||
Technology | EEPROM | |
Memory Size | ||
Memory Organization | 32K x 8 | |
Memory Interface | I2C | |
Clock Frequency | 100 kHz | |
Write Cycle Time - Word, Page | 6ms | |
Access Time | 3.5 µs | |
Voltage - Supply | 2.7V ~ 5.5V | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Through Hole | |
Package / Case | ||
Supplier Device Package | 8-DIP | |
Base Product Number |

