
FM24C128FLMW8 | |
|---|---|
DigiKey Part Number | 2156-FM24C128FLMW8-ND |
Manufacturer | Fairchild Semiconductor |
Manufacturer Product Number | FM24C128FLMW8 |
Description | IC EEPROM 128KBIT I2C 8SOIC |
Customer Reference | |
Detailed Description | EEPROM Memory IC 128Kbit I2C 400 kHz 900 ns 8-SOIC |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Obsolete | |
DigiKey Programmable | Not Verified | |
Memory Type | Non-Volatile | |
Memory Format | ||
Technology | EEPROM | |
Memory Size | ||
Memory Organization | 16K x 8 | |
Memory Interface | I2C | |
Clock Frequency | 400 kHz | |
Write Cycle Time - Word, Page | 6ms | |
Access Time | 900 ns | |
Voltage - Supply | 2.5V ~ 5.5V | |
Operating Temperature | 0°C ~ 70°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 8-SOIC | |
Base Product Number |
| Bulk: | 3111 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 158 | 1,63513 € | 258,35 € |
| Unit Price without VAT: | 1,63513 € |
|---|---|
| Unit Price with VAT: | 1,94580 € |

