
FM24C09UFLM8 | |
|---|---|
DigiKey Part Number | 2156-FM24C09UFLM8-ND |
Manufacturer | Fairchild Semiconductor |
Manufacturer Product Number | FM24C09UFLM8 |
Description | IC EEPROM 8KBIT I2C 400KHZ 8SOIC |
Customer Reference | |
Detailed Description | EEPROM Memory IC 8Kbit I2C 400 kHz 900 ns 8-SOIC |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Memory Type | Non-Volatile | |
Memory Format | ||
Technology | EEPROM | |
Memory Size | ||
Memory Organization | 1K x 8 | |
Memory Interface | I2C | |
Clock Frequency | 400 kHz | |
Write Cycle Time - Word, Page | 15ms | |
Access Time | 900 ns | |
Voltage - Supply | 2.7V ~ 4.5V | |
Operating Temperature | 0°C ~ 70°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 8-SOIC | |
Base Product Number |
| Bulk: | 2815 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 288 | 0,89503 € | 257,77 € |
| Unit Price without VAT: | 0,89503 € |
|---|---|
| Unit Price with VAT: | 1,06509 € |

