
FM24C03ULMT8 | |
|---|---|
DigiKey Part Number | 2156-FM24C03ULMT8-ND |
Manufacturer | Fairchild Semiconductor |
Manufacturer Product Number | FM24C03ULMT8 |
Description | IC EEPROM 2KBIT I2C 8TSSOP |
Customer Reference | |
Detailed Description | EEPROM Memory IC 2Kbit I2C 100 kHz 3.5 µs 8-TSSOP |
Datasheet | Datasheet |
Category | Memory Interface I2C |
Mfr | Clock Frequency 100 kHz |
Packaging Bulk | Write Cycle Time - Word, Page 15ms |
Part Status Active | Access Time 3.5 µs |
DigiKey Programmable Not Verified | Voltage - Supply 2.7V ~ 5.5V |
Memory Type Non-Volatile | Operating Temperature 0°C ~ 70°C (TA) |
Memory Format | Mounting Type Surface Mount |
Technology EEPROM | Package / Case |
Memory Size | Supplier Device Package 8-TSSOP |
Memory Organization 256 x 8 | Base Product Number |
| Bulk: | 1175 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 387 | 0,66292 € | 256,55 € |
| Unit Price without VAT: | 0,66292 € |
|---|---|
| Unit Price with VAT: | 0,78887 € |

