FRAM (Ferroelectric RAM) Memory IC 64Kbit Parallel 28-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FM1608B-SG

DigiKey Part Number
2156-FM1608B-SG-CY-ND
Manufacturer
Manufacturer Product Number
FM1608B-SG
Description
IC FRAM 64KBIT PARALLEL 28SOIC
Customer Reference
Detailed Description
FRAM (Ferroelectric RAM) Memory IC 64Kbit Parallel 28-SOIC
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Memory Organization
8K x 8
Mfr
Memory Interface
Parallel
Series
Write Cycle Time - Word, Page
130ns
Packaging
Tube
Voltage - Supply
4.5V ~ 5.5V
Part Status
Obsolete
Operating Temperature
-40°C ~ 85°C (TA)
DigiKey Programmable
Not Verified
Mounting Type
Surface Mount
Memory Type
Non-Volatile
Package / Case
Memory Format
Supplier Device Package
28-SOIC
Technology
FRAM (Ferroelectric RAM)
Base Product Number
Memory Size
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 5.525
Non-Cancelable/Non-Returnable
MARKETPLACE PRODUCT
Will ship in approximately 25 days from Rochester Electronics LLC
A separate 77,34 € flat rate shipping fee will apply
Maximum purchase limit
To support all customers' research and development needs, this product has a maximum purchase limit. This limit may be purchased every 30 days and any orders above the limit may be cancelled.
Tube:5525
All prices are in EUR
Tube
QuantityUnit PriceExt Price
396,52718 €254,56 €
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:6,52718 €
Unit Price with VAT:7,76734 €