
FLZ6V8A | |
|---|---|
DigiKey Part Number | 2156-FLZ6V8A-ND |
Manufacturer | Fairchild Semiconductor |
Manufacturer Product Number | FLZ6V8A |
Description | DIODE ZENER 6.5V 500MW SOD80 |
Customer Reference | |
Detailed Description | Zener Diode 6.5 V 500 mW ±3% Surface Mount SOD-80 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Obsolete | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±3% | |
Power - Max | 500 mW | |
Impedance (Max) (Zzt) | 6.6 Ohms | |
Current - Reverse Leakage @ Vr | 1.1 µA @ 3.5 V | |
Voltage - Forward (Vf) (Max) @ If | 1.2 V @ 200 mA | |
Operating Temperature | -65°C ~ 175°C | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | SOD-80 |
| Bulk: | 25015 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 7.869 | 0,03442 € | 270,85 € |
| Unit Price without VAT: | 0,03442 € |
|---|---|
| Unit Price with VAT: | 0,04096 € |

