Zener Diode 33.6 V 500 mW ±3% Surface Mount SOD-80
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FLZ36VB

DigiKey Part Number
2156-FLZ36VB-FSTR-ND
Manufacturer
Fairchild Semiconductor
Manufacturer Product Number
FLZ36VB
Description
DIODE ZENER 33.6V 500MW SOD80
Customer Reference
Detailed Description
Zener Diode 33.6 V 500 mW ±3% Surface Mount SOD-80
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Impedance (Max) (Zzt)
63 Ohms
Mfr
Current - Reverse Leakage @ Vr
133 nA @ 27 V
Packaging
Bulk
Voltage - Forward (Vf) (Max) @ If
1.2 V @ 200 mA
Part Status
Obsolete
Operating Temperature
-65°C ~ 175°C
Voltage - Zener (Nom) (Vz)
Mounting Type
Surface Mount
Tolerance
±3%
Package / Case
Power - Max
500 mW
Supplier Device Package
SOD-80
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 57.199
Non-Cancelable/Non-Returnable
MARKETPLACE PRODUCT
Will ship in approximately 10 days from Rochester Electronics LLC
A separate 77,34 € flat rate shipping fee will apply
Maximum purchase limit
To support all customers' research and development needs, this product has a maximum purchase limit. This limit may be purchased every 30 days and any orders above the limit may be cancelled.
Bulk:57199
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
7.8690,03400 €267,55 €
Unit Price without VAT:0,03400 €
Unit Price with VAT:0,04046 €