
FLZ22VC | |
|---|---|
DigiKey Part Number | 2156-FLZ22VC-ND |
Manufacturer | Fairchild Semiconductor |
Manufacturer Product Number | FLZ22VC |
Description | DIODE ZENER 21.7V 500MW SOD80 |
Customer Reference | |
Detailed Description | Zener Diode 21.7 V 500 mW ±3% Surface Mount SOD-80 |
Datasheet | Datasheet |
Category | Impedance (Max) (Zzt) 25.6 Ohms |
Mfr | Current - Reverse Leakage @ Vr 133 nA @ 17 V |
Packaging Bulk | Voltage - Forward (Vf) (Max) @ If 1.2 V @ 200 mA |
Part Status Obsolete | Operating Temperature -65°C ~ 175°C |
Voltage - Zener (Nom) (Vz) | Mounting Type Surface Mount |
Tolerance ±3% | Package / Case |
Power - Max 500 mW | Supplier Device Package SOD-80 |
| Bulk: | 47100 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 7.869 | 0,03427 € | 269,67 € |
| Unit Price without VAT: | 0,03427 € |
|---|---|
| Unit Price with VAT: | 0,04078 € |

