
FL6300AMY-FS | |
|---|---|
DigiKey Part Number | 2156-FL6300AMY-FS-ND |
Manufacturer | Fairchild Semiconductor |
Manufacturer Product Number | FL6300AMY-FS |
Description | IC LED DRIVER CTRLR PWM 8SOIC |
Customer Reference | |
Detailed Description | LED Driver IC 1 Output DC DC Controller Flyback PWM Dimming 8-SOIC |
Datasheet | Datasheet |
Category | Voltage - Supply (Max) 25V |
Manufacturer Fairchild Semiconductor | Dimming PWM |
Packaging Bulk | Applications Lighting |
Part Status Active | Operating Temperature -40°C ~ 125°C (TA) |
Type DC DC Controller | Mounting Type Surface Mount |
Topology Flyback | Package / Case 8-SOIC (0.154", 3.90mm Width) |
Internal Switch(s) No | Supplier Device Package 8-SOIC |
Number of Outputs 1 | Base Product Number |
Voltage - Supply (Min) 10V |
| Bulk: | 1487 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 456 | 0,56094 € | 255,79 € |
| Unit Price without VAT: | 0,56094 € |
|---|---|
| Unit Price with VAT: | 0,66752 € |

