
FL103M | |
|---|---|
DigiKey Part Number | 2156-FL103M-ND |
Manufacturer | Fairchild Semiconductor |
Manufacturer Product Number | FL103M |
Description | IC LED DRIVER OFFL PWM 8SOIC |
Customer Reference | |
Detailed Description | LED Driver IC 1 Output AC DC Offline Switcher Flyback PWM Dimming 8-SOIC |
Datasheet | Datasheet |
Category | Frequency 33kHz, 50kHz |
Manufacturer Fairchild Semiconductor | Dimming PWM |
Packaging Bulk | Applications General Purpose |
Part Status Obsolete | Operating Temperature -40°C ~ 125°C (TA) |
Type AC DC Offline Switcher | Mounting Type Surface Mount |
Topology Flyback | Package / Case 8-SOIC (0.154", 3.90mm Width) |
Internal Switch(s) No | Supplier Device Package 8-SOIC |
Number of Outputs 1 | Base Product Number |
Voltage - Supply (Max) 25V |
| Bulk: | 101000 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 404 | 0,63396 € | 256,12 € |
| Unit Price without VAT: | 0,63396 € |
|---|---|
| Unit Price with VAT: | 0,75441 € |

