
FJZ594JCTF | |
|---|---|
DigiKey Part Number | 2156-FJZ594JCTF-ND |
Manufacturer | Fairchild Semiconductor |
Manufacturer Product Number | FJZ594JCTF |
Description | JFET N-CH 20V 1MA SOT623F |
Customer Reference | |
Detailed Description | JFET N-Channel 20 V 1 mA 100 mW Surface Mount SOT-623F |
Datasheet | Datasheet |
Category | Voltage - Cutoff (VGS off) @ Id 600 mV @ 1 µA |
Manufacturer Fairchild Semiconductor | Input Capacitance (Ciss) (Max) @ Vds 3.5pF @ 5V |
Packaging Bulk | Power - Max 100 mW |
Part Status Obsolete | Operating Temperature 150°C (TJ) |
FET Type N-Channel | Mounting Type Surface Mount |
Voltage - Breakdown (V(BR)GSS) 20 V | Package / Case SOT-623F |
Current - Drain (Idss) @ Vds (Vgs=0) 150 µA @ 5 V | Supplier Device Package SOT-623F |
Current Drain (Id) - Max 1 mA |
| Bulk: | 1271060 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 7.869 | 0,03400 € | 267,55 € |
| Unit Price without VAT: | 0,03400 € |
|---|---|
| Unit Price with VAT: | 0,04046 € |

