
FJY3004R-ON | |
|---|---|
DigiKey Part Number | 2156-FJY3004R-ON-ND |
Manufacturer | |
Manufacturer Product Number | FJY3004R-ON |
Description | TRANS PREBIAS NPN 50V SOT523F |
Customer Reference | |
Detailed Description | Pre-Biased Bipolar Transistor (BJT) NPN - Pre-Biased 50 V 100 mA 250 MHz 200 mW Surface Mount SOT-523F |
Datasheet | Datasheet |
Category | DC Current Gain (hFE) (Min) @ Ic, Vce 56 @ 5mA, 5V |
Manufacturer onsemi | Vce Saturation (Max) @ Ib, Ic 300mV @ 500µA, 10mA |
Packaging Bulk | Current - Collector Cutoff (Max) 100nA (ICBO) |
Part Status Active | Frequency - Transition 250 MHz |
Transistor Type NPN - Pre-Biased | Power - Max 200 mW |
Current - Collector (Ic) (Max) 100 mA | Mounting Type Surface Mount |
Voltage - Collector Emitter Breakdown (Max) 50 V | Package / Case SC-89, SOT-490 |
Resistors Included R1 and R2 | Supplier Device Package SOT-523F |
Resistor - Base (R1) 47 kOhms | Base Product Number |
Resistor - Emitter Base (R2) 47 kOhms |
| Bulk: | 135699 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 6.417 | 0,04249 € | 272,66 € |
| Unit Price without VAT: | 0,04249 € |
|---|---|
| Unit Price with VAT: | 0,05056 € |

