JFET N-Channel 20 V 1 mA 100 mW Surface Mount SC-70-3 (SOT323)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FJX597JHTF

DigiKey Part Number
2156-FJX597JHTF-ND
Manufacturer
Fairchild Semiconductor
Manufacturer Product Number
FJX597JHTF
Description
JFET N-CH 20V 1MA SC70-3
Customer Reference
Detailed Description
JFET N-Channel 20 V 1 mA 100 mW Surface Mount SC-70-3 (SOT323)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Fairchild Semiconductor
Series
-
Packaging
Bulk
Part Status
Obsolete
FET Type
N-Channel
Voltage - Breakdown (V(BR)GSS)
20 V
Current - Drain (Idss) @ Vds (Vgs=0)
150 µA @ 5 V
Current Drain (Id) - Max
1 mA
Voltage - Cutoff (VGS off) @ Id
600 mV @ 1 µA
Input Capacitance (Ciss) (Max) @ Vds
3.5pF @ 5V
Power - Max
100 mW
Operating Temperature
150°C (TJ)
Mounting Type
Surface Mount
Package / Case
SC-70, SOT-323
Supplier Device Package
SC-70-3 (SOT323)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 27.897
Non-Cancelable/Non-Returnable
MARKETPLACE PRODUCT
Will ship in approximately 10 days from Rochester Electronics LLC
A separate 78,31 € flat rate shipping fee will apply
In an effort to support the research and development needs of all customers, we have implemented a maximum purchase limit for this product.
The limit may be purchased every 30 days and any amount over these limits will result in backorder or cancellation of this product.
MAXIMUM PURCHASE LIMIT
Bulk:27897
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
7.8690,03442 €270,85 €
Unit Price without VAT:0,03442 €
Unit Price with VAT:0,04096 €