
FJX4006RTF-ON | |
|---|---|
DigiKey Part Number | 2156-FJX4006RTF-ON-ND |
Manufacturer | |
Manufacturer Product Number | FJX4006RTF-ON |
Description | TRANS PREBIAS PNP 50V SOT323 |
Customer Reference | |
Detailed Description | Pre-Biased Bipolar Transistor (BJT) PNP - Pre-Biased 50 V 100 mA 200 MHz 200 mW Surface Mount SOT-323 |
Datasheet | Datasheet |
Category | DC Current Gain (hFE) (Min) @ Ic, Vce 68 @ 5mA, 5V |
Manufacturer onsemi | Vce Saturation (Max) @ Ib, Ic 300mV @ 500µA, 10mA |
Packaging Bulk | Current - Collector Cutoff (Max) 100nA (ICBO) |
Part Status Active | Frequency - Transition 200 MHz |
Transistor Type PNP - Pre-Biased | Power - Max 200 mW |
Current - Collector (Ic) (Max) 100 mA | Mounting Type Surface Mount |
Voltage - Collector Emitter Breakdown (Max) 50 V | Package / Case SC-70, SOT-323 |
Resistors Included R1 and R2 | Supplier Device Package SOT-323 |
Resistor - Base (R1) 10 kOhms | Base Product Number |
Resistor - Emitter Base (R2) 47 kOhms |
| Bulk: | 12000 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 7.186 | 0,03400 € | 244,32 € |
| Unit Price without VAT: | 0,03400 € |
|---|---|
| Unit Price with VAT: | 0,04046 € |

