
FJPF3305H2TU | |
|---|---|
DigiKey Part Number | 2156-FJPF3305H2TU-ND |
Manufacturer | Fairchild Semiconductor |
Manufacturer Product Number | FJPF3305H2TU |
Description | TRANS NPN 400V 4A TO-220F-3 |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor NPN 400 V 4 A 4MHz 30 W Through Hole TO-220F-3 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Transistor Type | ||
Current - Collector (Ic) (Max) | 4 A | |
Voltage - Collector Emitter Breakdown (Max) | 400 V | |
Vce Saturation (Max) @ Ib, Ic | 1V @ 1A, 4A | |
Current - Collector Cutoff (Max) | 1µA (ICBO) | |
DC Current Gain (hFE) (Min) @ Ic, Vce | 26 @ 1A, 5V | |
Power - Max | 30 W | |
Frequency - Transition | 4MHz | |
Operating Temperature | 150°C (TJ) | |
Mounting Type | Through Hole | |
Package / Case | TO-220-3 Full Pack | |
Supplier Device Package | TO-220F-3 |
| Bulk: | 126503 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 339 | 0,76593 € | 259,65 € |
| Unit Price without VAT: | 0,76593 € |
|---|---|
| Unit Price with VAT: | 0,91146 € |

