
FJN4314RBU | |
|---|---|
DigiKey Part Number | 2156-FJN4314RBU-FS-ND |
Manufacturer | Fairchild Semiconductor |
Manufacturer Product Number | FJN4314RBU |
Description | TRANS PREBIAS PNP 50V TO92-3 |
Customer Reference | |
Detailed Description | Pre-Biased Bipolar Transistor (BJT) PNP - Pre-Biased 50 V 100 mA 200 MHz 300 mW Through Hole TO-92-3 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Fairchild Semiconductor | |
Series | - | |
Packaging | Bulk | |
Part Status | Obsolete | |
Transistor Type | PNP - Pre-Biased | |
Current - Collector (Ic) (Max) | 100 mA | |
Voltage - Collector Emitter Breakdown (Max) | 50 V | |
Resistors Included | R1 and R2 | |
Resistor - Base (R1) | 4.7 kOhms | |
Resistor - Emitter Base (R2) | 47 kOhms | |
DC Current Gain (hFE) (Min) @ Ic, Vce | 68 @ 5mA, 5V | |
Vce Saturation (Max) @ Ib, Ic | 300mV @ 500µA, 10mA | |
Current - Collector Cutoff (Max) | 100nA (ICBO) | |
Frequency - Transition | 200 MHz | |
Power - Max | 300 mW | |
Mounting Type | Through Hole | |
Package / Case | TO-226-3, TO-92-3 (TO-226AA) | |
Supplier Device Package | TO-92-3 | |
Base Product Number |
| Bulk: | 30000 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 7.869 | 0,03442 € | 270,85 € |
| Unit Price without VAT: | 0,03442 € |
|---|---|
| Unit Price with VAT: | 0,04096 € |

