
FJN3309RTA | |
|---|---|
DigiKey Part Number | 2156-FJN3309RTA-ND |
Manufacturer | Fairchild Semiconductor |
Manufacturer Product Number | FJN3309RTA |
Description | TRANS PREBIAS NPN 40V TO92-3 |
Customer Reference | |
Detailed Description | Pre-Biased Bipolar Transistor (BJT) NPN - Pre-Biased 40 V 100 mA 250 MHz 300 mW Through Hole TO-92-3 |
Datasheet | Datasheet |
Category | DC Current Gain (hFE) (Min) @ Ic, Vce 100 @ 1mA, 5V |
Manufacturer Fairchild Semiconductor | Vce Saturation (Max) @ Ib, Ic 300mV @ 1mA, 10mA |
Packaging Bulk | Current - Collector Cutoff (Max) 100nA (ICBO) |
Part Status Obsolete | Frequency - Transition 250 MHz |
Transistor Type NPN - Pre-Biased | Power - Max 300 mW |
Current - Collector (Ic) (Max) 100 mA | Mounting Type Through Hole |
Voltage - Collector Emitter Breakdown (Max) 40 V | Package / Case TO-226-3, TO-92-3 (TO-226AA) Formed Leads |
Resistors Included R1 Only | Supplier Device Package TO-92-3 |
Resistor - Base (R1) 4.7 kOhms | Base Product Number |
| Bulk: | 126000 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 7.869 | 0,03400 € | 267,55 € |
| Unit Price without VAT: | 0,03400 € |
|---|---|
| Unit Price with VAT: | 0,04046 € |

