
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Transistor Type | ||
Current - Collector (Ic) (Max) | 6 A | |
Voltage - Collector Emitter Breakdown (Max) | 750 V | |
Vce Saturation (Max) @ Ib, Ic | 500mV @ 1.5A, 6A | |
Current - Collector Cutoff (Max) | 100µA | |
DC Current Gain (hFE) (Min) @ Ic, Vce | 7 @ 3A, 5V | |
Power - Max | 60 W | |
Frequency - Transition | 15.4MHz | |
Operating Temperature | -55°C ~ 125°C (TJ) | |
Mounting Type | Through Hole | |
Package / Case | TO-3P-3 Full Pack | |
Supplier Device Package | TO-3PF |
| Bulk: | 240 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 115 | 2,23757 € | 257,32 € |
| Unit Price without VAT: | 2,23757 € |
|---|---|
| Unit Price with VAT: | 2,66271 € |

