
FIN24ACGFX | |
|---|---|
DigiKey Part Number | 2156-FIN24ACGFX-FSTR-ND |
Manufacturer | Fairchild Semiconductor |
Manufacturer Product Number | FIN24ACGFX |
Description | LINE TRANSCEIVER |
Customer Reference | |
Detailed Description | 520Mbps Serializer/Deserializer 22/1 Input 1/22 Output 42-USS-BGA (3.5x4.5) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Fairchild Semiconductor | |
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Function | Serializer/Deserializer | |
Data Rate | 520Mbps | |
Input Type | LVCMOS | |
Output Type | LVCMOS | |
Number of Inputs | 22/1 | |
Number of Outputs | 1/22 | |
Voltage - Supply | 1.65V ~ 3.6V | |
Operating Temperature | -30°C ~ 70°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 42-VFBGA | |
Supplier Device Package | 42-USS-BGA (3.5x4.5) |
| Bulk: | 34681 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 159 | 1,62654 € | 258,62 € |
| Unit Price without VAT: | 1,62654 € |
|---|---|
| Unit Price with VAT: | 1,93558 € |

