Serializer/Deserializer 24/2 Input 2/24 Output 40-MLP (6x6)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FIN224CMLX

DigiKey Part Number
2156-FIN224CMLX-ND
Manufacturer
Fairchild Semiconductor
Manufacturer Product Number
FIN224CMLX
Description
LINE TRANSCEIVER, 2 FUNC, 2 DRIV
Customer Reference
Detailed Description
Serializer/Deserializer 24/2 Input 2/24 Output 40-MLP (6x6)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Fairchild Semiconductor
Series
-
Packaging
Bulk
Part Status
Active
Function
Serializer/Deserializer
Data Rate
-
Input Type
LVCMOS
Output Type
LVCMOS
Number of Inputs
24/2
Number of Outputs
2/24
Voltage - Supply
1.65V ~ 3.6V
Operating Temperature
-30°C ~ 70°C (TA)
Mounting Type
Surface Mount
Package / Case
40-WFQFN Exposed Pad
Supplier Device Package
40-MLP (6x6)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3.000
Non-Cancelable/Non-Returnable
MARKETPLACE PRODUCT
Will ship in approximately 25 days from Rochester Electronics LLC
A separate 78,31 € flat rate shipping fee will apply
In an effort to support the research and development needs of all customers, we have implemented a maximum purchase limit for this product.
The limit may be purchased every 30 days and any amount over these limits will result in backorder or cancellation of this product.
Maximum purchase limit
Bulk:3000
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1581,63513 €258,35 €
Unit Price without VAT:1,63513 €
Unit Price with VAT:1,94580 €