Serializer/Deserializer 12/2 Input 2/12 Output 32-MLP (5x5)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FIN212ACMLX

DigiKey Part Number
2156-FIN212ACMLX-ND
Manufacturer
Fairchild Semiconductor
Manufacturer Product Number
FIN212ACMLX
Description
FIN212AC - 12-BIT SERDES
Customer Reference
Detailed Description
Serializer/Deserializer 12/2 Input 2/12 Output 32-MLP (5x5)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Fairchild Semiconductor
Series
Packaging
Bulk
Part Status
Active
Function
Serializer/Deserializer
Data Rate
-
Input Type
LVCMOS
Output Type
LVCMOS
Number of Inputs
12/2
Number of Outputs
2/12
Voltage - Supply
1.65V ~ 3.6V
Operating Temperature
-30°C ~ 70°C (TA)
Mounting Type
Surface Mount
Package / Case
32-WFQFN Exposed Pad
Supplier Device Package
32-MLP (5x5)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 29.572
Non-Cancelable/Non-Returnable
MARKETPLACE PRODUCT
Will ship in approximately 10 days from Rochester Electronics LLC
A separate 78,31 € flat rate shipping fee will apply
In an effort to support the research and development needs of all customers, we have implemented a maximum purchase limit for this product.
The limit may be purchased every 30 days and any amount over these limits will result in backorder or cancellation of this product.
MAXIMUM PURCHASE LIMIT
Bulk:29572
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1671,54910 €258,70 €
Unit Price without VAT:1,54910 €
Unit Price with VAT:1,84343 €