
FIN212ACGFX | |
|---|---|
DigiKey Part Number | 2156-FIN212ACGFX-ND |
Manufacturer | Fairchild Semiconductor |
Manufacturer Product Number | FIN212ACGFX |
Description | TELECOM CIRCUIT, 1-FUNC, PBGA42 |
Customer Reference | |
Detailed Description | Serializer/Deserializer 12/2 Input 2/12 Output 42-USS-BGA (3.5x4.5) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Fairchild Semiconductor | |
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Function | Serializer/Deserializer | |
Data Rate | - | |
Input Type | LVCMOS | |
Output Type | LVCMOS | |
Number of Inputs | 12/2 | |
Number of Outputs | 2/12 | |
Voltage - Supply | 1.65V ~ 3.6V | |
Operating Temperature | -30°C ~ 70°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 42-VFBGA | |
Supplier Device Package | 42-USS-BGA (3.5x4.5) |
| Bulk: | 401543 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 143 | 1,80727 € | 258,44 € |
| Unit Price without VAT: | 1,80727 € |
|---|---|
| Unit Price with VAT: | 2,15065 € |

