
FIN212ACBFX | |
|---|---|
DigiKey Part Number | 2156-FIN212ACBFX-ND |
Manufacturer | Fairchild Semiconductor |
Manufacturer Product Number | FIN212ACBFX |
Description | TELECOM CIRCUIT, 1-FUNC |
Customer Reference | |
Detailed Description | Serializer/Deserializer 12/2 Input 2/12 Output 32-MLP (5x5) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Fairchild Semiconductor | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Function | Serializer/Deserializer | |
Data Rate | - | |
Input Type | LVCMOS | |
Output Type | LVCMOS | |
Number of Inputs | 12/2 | |
Number of Outputs | 2/12 | |
Voltage - Supply | 1.65V ~ 3.6V, 2.5V ~ 3.6V | |
Operating Temperature | -30°C ~ 70°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 32-WFQFN Exposed Pad | |
Supplier Device Package | 32-MLP (5x5) |
| Bulk: | 20854 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 158 | 1,63513 € | 258,35 € |
| Unit Price without VAT: | 1,63513 € |
|---|---|
| Unit Price with VAT: | 1,94580 € |

