
FIN1218MTDX | |
|---|---|
DigiKey Part Number | 2156-FIN1218MTDX-FSTR-ND |
Manufacturer | Fairchild Semiconductor |
Manufacturer Product Number | FIN1218MTDX |
Description | LINE RECEIVER, 3 FUNC, 3 RCVR |
Customer Reference | |
Detailed Description | 1.785Gbps Deserializer 3 Input 21 Output 48-TSSOP |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Fairchild Semiconductor | |
Series | - | |
Packaging | Bulk | |
Part Status | Obsolete | |
Function | Deserializer | |
Data Rate | 1.785Gbps | |
Input Type | LVDS | |
Output Type | LVTTL | |
Number of Inputs | 3 | |
Number of Outputs | 21 | |
Voltage - Supply | 3V ~ 3.6V | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 48-TFSOP (0.240", 6.10mm Width) | |
Supplier Device Package | 48-TSSOP |
| Bulk: | 537 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 58 | 4,42345 € | 256,56 € |
| Unit Price without VAT: | 4,42345 € |
|---|---|
| Unit Price with VAT: | 5,26391 € |

