1.785Gbps Serializer 21 Input 3 Output 48-TSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FIN1217MTDX

DigiKey Part Number
2156-FIN1217MTDX-ND
Manufacturer
Fairchild Semiconductor
Manufacturer Product Number
FIN1217MTDX
Description
3 FUNC, 3 DRIVER, PDSO48
Customer Reference
Detailed Description
1.785Gbps Serializer 21 Input 3 Output 48-TSSOP
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Output Type
LVDS
Manufacturer
Fairchild Semiconductor
Number of Inputs
21
Series
Number of Outputs
3
Packaging
Bulk
Voltage - Supply
3V ~ 3.6V
Part Status
Active
Operating Temperature
-40°C ~ 85°C (TA)
Function
Serializer
Mounting Type
Surface Mount
Data Rate
1.785Gbps
Package / Case
48-TFSOP (0.240", 6.10mm Width)
Input Type
LVTTL
Supplier Device Package
48-TSSOP
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 6.100
Non-Cancelable/Non-Returnable
MARKETPLACE PRODUCT
Will ship in approximately 10 days from Rochester Electronics LLC
A separate 77,34 € flat rate shipping fee will apply
Maximum purchase limit
To support all customers' research and development needs, this product has a maximum purchase limit. This limit may be purchased every 30 days and any orders above the limit may be cancelled.
Bulk:6100
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1112,29477 €254,72 €
Unit Price without VAT:2,29477 €
Unit Price with VAT:2,73078 €