
FIN1102MTCX | |
|---|---|
DigiKey Part Number | 2156-FIN1102MTCX-ND |
Manufacturer | Fairchild Semiconductor |
Manufacturer Product Number | FIN1102MTCX |
Description | LINE TRANSCEIVER, 2 FUNC, 2 DRIV |
Customer Reference | |
Detailed Description | Buffer, ReDriver 2 Channel 800Mbps 14-TSSOP |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Fairchild Semiconductor | |
Series | - | |
Packaging | Bulk | |
Part Status | Obsolete | |
Type | Buffer, ReDriver | |
Applications | LVDS | |
Input | LVDS, LVPECL | |
Output | LVDS | |
Data Rate (Max) | 800Mbps | |
Number of Channels | 2 | |
Delay Time | 1.75ns | |
Signal Conditioning | - | |
Capacitance - Input | 2.5 pF | |
Voltage - Supply | 3V ~ 3.6V | |
Current - Supply | 23mA | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 14-TSSOP (0.173", 4.40mm Width) | |
Supplier Device Package | 14-TSSOP |
| Bulk: | 45281 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 179 | 1,44581 € | 258,80 € |
| Unit Price without VAT: | 1,44581 € |
|---|---|
| Unit Price with VAT: | 1,72051 € |

