
FIN1102MTC | |
|---|---|
DigiKey Part Number | 2156-FIN1102MTC-FS-ND |
Manufacturer | Fairchild Semiconductor |
Manufacturer Product Number | FIN1102MTC |
Description | LINE TRANSCEIVER |
Customer Reference | |
Detailed Description | Buffer, ReDriver 2 Channel 800Mbps 14-TSSOP |
Datasheet | Datasheet |
Category | Number of Channels 2 |
Manufacturer Fairchild Semiconductor | Delay Time 1.75ns |
Packaging Tube | Capacitance - Input 2.5 pF |
Part Status Obsolete | Voltage - Supply 3V ~ 3.6V |
Type Buffer, ReDriver | Current - Supply 23mA |
Applications LVDS | Operating Temperature -40°C ~ 85°C |
Input LVDS, LVPECL | Mounting Type Surface Mount |
Output LVDS | Package / Case 14-TSSOP (0.173", 4.40mm Width) |
Data Rate (Max) 800Mbps | Supplier Device Package 14-TSSOP |
| Tube: | 6116 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 179 | 1,43927 € | 257,63 € |
| Unit Price without VAT: | 1,43927 € |
|---|---|
| Unit Price with VAT: | 1,71273 € |

