
FIN1049MTC | |
|---|---|
DigiKey Part Number | 2156-FIN1049MTC-FS-ND |
Manufacturer | Fairchild Semiconductor |
Manufacturer Product Number | FIN1049MTC |
Description | IC TRANSCEIVER FULL 2/2 16TSSOP |
Customer Reference | |
Detailed Description | 2/2 Transceiver Full LVDS 16-TSSOP |
Datasheet | Datasheet |
Category | Duplex Full |
Manufacturer Fairchild Semiconductor | Data Rate 400Mbps |
Packaging Tube | Voltage - Supply 3V ~ 3.6V |
Part Status Obsolete | Operating Temperature -40°C ~ 85°C |
Type Transceiver | Mounting Type Surface Mount |
Protocol LVDS | Package / Case 16-TSSOP (0.173", 4.40mm Width) |
Number of Drivers/Receivers 2/2 | Supplier Device Package 16-TSSOP |
| Tube: | 3396 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 178 | 1,43635 € | 255,67 € |
| Unit Price without VAT: | 1,43635 € |
|---|---|
| Unit Price with VAT: | 1,70926 € |

