
FIN1047M | |
|---|---|
DigiKey Part Number | 2156-FIN1047M-FS-ND |
Manufacturer | Fairchild Semiconductor |
Manufacturer Product Number | FIN1047M |
Description | IC TRANSCEIVER 4/0 16SOIC |
Customer Reference | |
Detailed Description | 4/0 Driver LVDS 16-SOIC |
Datasheet | Datasheet |
Category | Data Rate 400Mbps |
Manufacturer Fairchild Semiconductor | Voltage - Supply 3V ~ 3.6V |
Packaging Tube | Operating Temperature -40°C ~ 85°C |
Part Status Obsolete | Mounting Type Surface Mount |
Type Driver | Package / Case 16-SOIC (0.154", 3.90mm Width) |
Protocol LVDS | Supplier Device Package 16-SOIC |
Number of Drivers/Receivers 4/0 |
| Tube: | 2035 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 209 | 1,23364 € | 257,83 € |
| Unit Price without VAT: | 1,23364 € |
|---|---|
| Unit Price with VAT: | 1,46803 € |

