
FIN1022M | |
|---|---|
DigiKey Part Number | 2156-FIN1022M-FS-ND |
Manufacturer | Fairchild Semiconductor |
Manufacturer Product Number | FIN1022M |
Description | IC CROSSPOINT SW 1 X 2:2 16-SOIC |
Customer Reference | |
Detailed Description | Crosspoint Switch 1 x 2:2 16-SOIC |
Datasheet | Datasheet |
Category | Voltage Supply Source Single Supply |
Manufacturer Fairchild Semiconductor | Voltage - Supply 3V ~ 3.6V |
Packaging Tube | Operating Temperature -40°C ~ 85°C |
Part Status Obsolete | Mounting Type Surface Mount |
Type Crosspoint Switch | Package / Case 16-SOIC (0.154", 3.90mm Width) |
Circuit 1 x 2:2 | Supplier Device Package 16-SOIC |
Independent Circuits 1 | Base Product Number |
| Tube: | 3633 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 73 | 3,49315 € | 255,00 € |
| Unit Price without VAT: | 3,49315 € |
|---|---|
| Unit Price with VAT: | 4,15685 € |

