
FHP3450IMTC14X | |
|---|---|
DigiKey Part Number | 2156-FHP3450IMTC14X-ND |
Manufacturer | Fairchild Semiconductor |
Manufacturer Product Number | FHP3450IMTC14X |
Description | VIDEO AMPLIFIER |
Customer Reference | |
Detailed Description | Video Amp 4 Voltage Feedback 14-TSSOP |
Datasheet | Datasheet |
Category | Slew Rate 1100V/µs |
Manufacturer Fairchild Semiconductor | Current - Supply 3.6 mA |
Packaging Bulk | Current - Output / Channel 55 mA |
Part Status Obsolete | Voltage - Supply, Single/Dual (±) 3V ~ 12V, ±1.5V ~ 6V |
Applications Voltage Feedback | Mounting Type Surface Mount |
Number of Circuits 4 | Package / Case 14-TSSOP (0.173", 4.40mm Width) |
-3db Bandwidth 210 MHz | Supplier Device Package 14-TSSOP |
| Bulk: | 2190 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 245 | 1,04518 € | 256,07 € |
| Unit Price without VAT: | 1,04518 € |
|---|---|
| Unit Price with VAT: | 1,24376 € |

