
FHP3430IMTC14X | |
|---|---|
DigiKey Part Number | 2156-FHP3430IMTC14X-ND |
Manufacturer | Fairchild Semiconductor |
Manufacturer Product Number | FHP3430IMTC14X |
Description | IC OPAMP VFB 4 CIRCUIT 14TSSOP |
Customer Reference | |
Detailed Description | Voltage Feedback Amplifier 4 Circuit Rail-to-Rail 14-TSSOP |
Datasheet | Datasheet |
Category | Current - Input Bias 1.8 µA |
Mfr | Voltage - Input Offset 1 mV |
Packaging Bulk | Current - Supply 2.5mA (x4 Channels) |
Part Status Obsolete | Current - Output / Channel 100 mA |
Amplifier Type | Voltage - Supply Span (Min) 2.7 V |
Number of Circuits 4 | Voltage - Supply Span (Max) 12 V |
Output Type Rail-to-Rail | Operating Temperature -40°C ~ 85°C |
Slew Rate 110V/µs | Mounting Type Surface Mount |
Gain Bandwidth Product 60 MHz | Package / Case 14-TSSOP (0.173", 4.40mm Width) |
-3db Bandwidth 170 MHz | Supplier Device Package 14-TSSOP |
| Bulk: | 13784 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 222 | 1,14739 € | 254,72 € |
| Unit Price without VAT: | 1,14739 € |
|---|---|
| Unit Price with VAT: | 1,36539 € |

