
FHP3392IMTC24X | |
|---|---|
DigiKey Part Number | 2156-FHP3392IMTC24X-FSTR-ND |
Manufacturer | Fairchild Semiconductor |
Manufacturer Product Number | FHP3392IMTC24X |
Description | VIDEO MULTIPLEXER |
Customer Reference | |
Detailed Description | Video Switch IC 3 Channel 24-TSSOP |
Datasheet | Datasheet |
Category | Voltage - Supply, Dual (V±) ±2.5V ~ 6V |
Manufacturer Fairchild Semiconductor | -3db Bandwidth 750MHz |
Packaging Bulk | Features RGB |
Part Status Obsolete | Operating Temperature -40°C ~ 85°C (TA) |
Applications Video | Mounting Type Surface Mount |
Multiplexer/Demultiplexer Circuit 2:1 | Package / Case 24-TSSOP (0.173", 4.40mm Width) |
Switch Circuit SPDT | Supplier Device Package 24-TSSOP |
Number of Channels 3 |
| Bulk: | 24924 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 130 | 1,97038 € | 256,15 € |
| Unit Price without VAT: | 1,97038 € |
|---|---|
| Unit Price with VAT: | 2,34475 € |

