
FHP3350IM14X | |
|---|---|
DigiKey Part Number | 2156-FHP3350IM14X-ND |
Manufacturer | Fairchild Semiconductor |
Manufacturer Product Number | FHP3350IM14X |
Description | VIDEO AMPLIFIER |
Customer Reference | |
Detailed Description | Video Amp 3 Voltage Feedback 14-SOIC |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Fairchild Semiconductor | |
Series | - | |
Packaging | Bulk | |
Part Status | Obsolete | |
Applications | Voltage Feedback | |
Output Type | - | |
Number of Circuits | 3 | |
-3db Bandwidth | 210 MHz | |
Slew Rate | 1100V/µs | |
Current - Supply | 3.6 mA | |
Current - Output / Channel | 55 mA | |
Voltage - Supply, Single/Dual (±) | 3V ~ 12V, ±1.5V ~ 6V | |
Mounting Type | Surface Mount | |
Package / Case | 14-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 14-SOIC |
| Bulk: | 14461 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 284 | 0,91225 € | 259,08 € |
| Unit Price without VAT: | 0,91225 € |
|---|---|
| Unit Price with VAT: | 1,08558 € |

