
FHP3230IM8X | |
|---|---|
DigiKey Part Number | 2156-FHP3230IM8X-FSTR-ND |
Manufacturer | Fairchild Semiconductor |
Manufacturer Product Number | FHP3230IM8X |
Description | IC VOLTAGE FEEDBACK 2 CIRC 8SOIC |
Customer Reference | |
Detailed Description | Voltage Feedback Amplifier 2 Circuit Rail-to-Rail 8-SOIC |
Datasheet | Datasheet |
Category | Current - Input Bias 1.8 µA |
Mfr | Voltage - Input Offset 1 mV |
Packaging Bulk | Current - Supply 2.5mA (x2 Channels) |
Part Status Obsolete | Current - Output / Channel 100 mA |
Amplifier Type | Voltage - Supply Span (Min) 2.7 V |
Number of Circuits 2 | Voltage - Supply Span (Max) 12 V |
Output Type Rail-to-Rail | Operating Temperature -40°C ~ 85°C |
Slew Rate 110V/µs | Mounting Type Surface Mount |
Gain Bandwidth Product 60 MHz | Package / Case 8-SOIC (0.154", 3.90mm Width) |
-3db Bandwidth 170 MHz | Supplier Device Package 8-SOIC |
| Bulk: | 10448 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 319 | 0,79890 € | 254,85 € |
| Unit Price without VAT: | 0,79890 € |
|---|---|
| Unit Price with VAT: | 0,95069 € |

