
FHP3194IM14X | |
|---|---|
DigiKey Part Number | 2156-FHP3194IM14X-FSTR-ND |
Manufacturer | Fairchild Semiconductor |
Manufacturer Product Number | FHP3194IM14X |
Description | SINGLE-ENDED MUX, 4 CHANNEL |
Customer Reference | |
Detailed Description | Video Switch IC 1 Channel 14-SOIC |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Fairchild Semiconductor | |
Series | - | |
Packaging | Bulk | |
Part Status | Obsolete | |
Applications | Video | |
Multiplexer/Demultiplexer Circuit | 4:1 | |
Switch Circuit | - | |
Number of Channels | 1 | |
On-State Resistance (Max) | - | |
Voltage - Supply, Single (V+) | 5V ~ 12V | |
Voltage - Supply, Dual (V±) | ±2.5V ~ 6V | |
-3db Bandwidth | 800MHz | |
Features | Shutdown, Disable | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 14-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 14-SOIC |
| Bulk: | 6840 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 173 | 1,49746 € | 259,06 € |
| Unit Price without VAT: | 1,49746 € |
|---|---|
| Unit Price with VAT: | 1,78198 € |

